Specialty Fuses MILITARY
Checking distributor stock and pricing after the page loads.
Eaton BK/FM09B-1/2A technical specifications.
| Body Material | Ceramic |
| Current Rating | 500mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FM09B |
| Termination | Clip |
| Weight | 0.016oz |
| RoHS | Not Compliant |