The Eaton BK/FMX-30 fuse features a current rating of 30A and a DC rated voltage of 32V. It measures 10.92mm in height, 25.4mm in length, and 11.93mm in width. The fuse is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Pink |
| Current Rating | 30A |
| Height | 10.92mm |
| Length | 25.4mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FMX |
| DC Rated Voltage | 32V |
| Weight | 0.144oz |
| Width | 11.93mm |
| RoHS | Compliant |