Eaton BK/FTM technical specifications.
| Current Rating | 25A |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Quick Connect |
| DC Rated Voltage | 300V |
| Weight | 0.128oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
