
The Eaton BK/GBB-1-1/4-R fuse features a nickel-plated contact and a maximum voltage rating of 125V DC and 250V AC. It has a current rating of 1.25A and a resistance of 179mR. The fuse is available in a bulk packaging quantity of 100 and is compliant with RoHS regulations. The fuse measures 6.35mm in diameter and 31.75mm in length, with a weight of 0.098767oz.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Current Rating | 1.25A |
| Diameter | 6.35mm |
| Fuse Current | 1.25A |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 179mR |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |