Very fast blow electric fuse, 1A current rating, 250VAC and 125VDC voltage ratings. Features a 200A interrupting rating, 6.3mm x 32mm fuse size, and 177.5mR DC cold resistance. Nickel plated contacts and clip termination for holder mounting. RoHS compliant with CSA and UR approvals.
Eaton BK/GBB-1-R technical specifications.
| Approvals | CSA, UR |
| Contact Plating | Nickel |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 177.5mR |
| Diameter | 6.35mm |
| Fuse Current | 1A |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 177.5mR |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.