
The Eaton BK/GBB-10 fuse holder is a general purpose fuse holder with a current rating of 10A and a maximum DC voltage rating of 125V. It has a DC cold resistance of 9.34mR and a length of 1.25inch. The fuse holder is available in a package quantity of 100 and is packaged in bulk. It is not radiation hardened and has a weight of 0.098767oz. The holder is designed for use with fuses of size 1/4in X 1-1/4in.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Current Rating | 10A |
| DC Cold Resistance | 9.34mR |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 9.34mR |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
