Fuse Miniature Very Fast Acting 10A 250V Axial 6.3 X 32mm Ceramic Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Very Fast |
| Number of Terminals | 2 |