
Fuse Miniature Very Fast Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GBB-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.72mR |
| RoHS Compliant | No |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GBB-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.