
Very fast blow electric fuse, 20A current rating, 250VAC and 125VDC voltage ratings. Features a 200A interrupting rating and 3.3mΩ DC cold resistance. Fuse size is 6x32mm with nickel-plated clip terminations suitable for holder mounting. RoHS compliant and CSA/UR approved.
Eaton BK/GBB-20-R technical specifications.
| Approvals | CSA, UR |
| Contact Plating | Nickel |
| Current | 20A |
| Current Rating | 20A |
| DC Cold Resistance | 3.3mR |
| Diameter | 6.35mm |
| Fuse Current | 20A |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.3mR |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.