
This 25A surface mount fuse holder is designed for use with fuses rated at 125V DC and 250V AC. It has a nickel contact plating and is lead free. The holder is available in a bulk packaging quantity of 100. It has a size of 32mm and a weight of 0.098767oz. The fuse holder is compliant with ROHS regulations and has approvals from CSA and UR.
Eaton BK/GBB-25-R technical specifications.
| Approvals | CSA, UR |
| Contact Plating | Nickel |
| Current | 25A |
| Current Rating | 25A |
| DC Cold Resistance | 0.252mR |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.52mR |
| Series | GBB |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.