
Very fast-acting electric fuse, 3A current rating, designed for 250VAC and 125VDC applications. Features a 200A interrupting rating and a 6x32mm fuse size with nickel-plated clip terminations. This fuse is RoHS compliant and suitable for inline or holder mounting. Approvals include CSA and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GBB-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Contact Plating | Nickel |
| Current | 3A |
| Current Rating | 3A |
| DC Cold Resistance | 44.75mR |
| Diameter | 6.35mm |
| Fuse Current | 3A |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 44.75mR |
| RoHS Compliant | Yes |
| Series | GBB |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.