
Very fast blow electric fuse, 30A current rating, 250VAC and 125VDC voltage ratings. Features a 200A interrupting rating and 6x32mm fuse size. Constructed with nickel contact plating and clip termination. RoHS compliant with CSA and UR approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GBB-30-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Contact Plating | Nickel |
| Current | 30A |
| Current Rating | 30A |
| DC Cold Resistance | 2mR |
| Diameter | 6.35mm |
| Fuse Current | 30A |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.06mR |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-30-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
