
Fuse Miniature Very Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GBB-7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel |
| Current Rating | 7A |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15.5mR |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.