This 8A fuse holder is rated for 125V DC and 250V AC with a cold resistance of 13.6mR. It has a nickel contact plating and is packaged in bulk quantities of 100. The holder is RoHS compliant and has a weight of 0.098767oz. It is available from Eaton with part number BK/GBB-8-R.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Contact Plating | Nickel |
| Current Rating | 8A |
| DC Cold Resistance | 13.6mR |
| Diameter | 6.35mm |
| Fuse Current | 8A |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 13.6mR |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |