Miniature very fast-acting fuse, 9A current rating, 250V AC maximum voltage, and 125V DC maximum voltage. Features a 6.35mm diameter and 31.75mm length cartridge with ceramic construction. Nickel-plated contacts and clip termination ensure reliable connection. RoHS compliant and lead-free, with CSA and UR approvals. Packaged in bulk for 100 units.
Eaton BK/GBB-9-R technical specifications.
| Approvals | CSA, UR |
| Contact Plating | Nickel |
| Current | 9A |
| Current Rating | 9A |
| DC Cold Resistance | 10.7mR |
| Diameter | 6.35mm |
| Fuse Current | 9A |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10.7mR |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.