
The Eaton BK/GBB-V-1-R fuse features a maximum voltage rating of 250V AC and DC, with a current rating of 1A. It has a diameter of 6.35mm and a length of 1.292 inches. The fuse is packaged in bulk and has a package quantity of 100. It is RoHS compliant and has a tin contact plating. The fuse is available in an axial package with a through hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GBB-V-1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 177.5mR |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-V-1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.