Fuse Miniature Very Fast Acting 10A 250V Axial 6.3 X 32mm Ceramic Carton CSA/UL
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |