Fuse Miniature Very Fast Acting 10A 250V Axial 6.3 X 32mm Ceramic Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Cold Resistance | 9.34mR |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GBB |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |