Fuse Miniature Very Fast Acting 12A 250V Axial 6.3 X 32mm Ceramic Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GBB-V-12-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 12A |
| DC Cold Resistance | 80.6mR |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GBB |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-V-12-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.