This 15A axial through hole fuse is rated for 250V AC and 125V DC. It has a tin plated contact and is packaged in bulk quantities of 100. The fuse is RoHS compliant and has approvals from CSA and UR. It is available in an axial package with a diameter of 6.35mm and a length of 1.292 inches.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| DC Cold Resistance | 4.72mR |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |