This 6A axial through hole fuse has a maximum voltage rating of 250V AC and 125V DC. It features a tin plated contact and is packaged in bulk quantities of 100. The fuse is not radiation hardened and is compliant with RoHS regulations. It has a diameter of 6.35mm and a length of 1.292 inches.
Eaton BK/GBB-V-6-R technical specifications.
| Approvals | CSA, UR |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| DC Cold Resistance | 18mR |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-V-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.