Sign in to ask questions about the Eaton BK/GDA-100MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GDA-100MA technical specifications.
| Contact Plating | Nickel |
| Current Rating | 100mA |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | GDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GDA-100MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.