
Fast-blow electric fuse, 1A current rating, 250VAC maximum voltage. Features a 5x20mm fuse size with a 1500A interrupting rating. Constructed with a ceramic body and brass, nickel-plated clip terminations. Approvals include UL, CCC, SEMKO, and IEC. RoHS compliant with a DC cold resistance of 231mR.
Eaton BK/GDA-1A technical specifications.
| Approvals | UL, CCC, SEMKO, IEC |
| Body Material | Ceramic |
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 231mR |
| Diameter | 5.2mm |
| Fuse Current | 1A |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Material | Brass, Ceramic |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Panel, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 231mR |
| RoHS Compliant | Yes |
| Series | GDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GDA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
