Sign in to ask questions about the Eaton BK/GDA-315MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GDA-315MA technical specifications.
| Approvals | UL, CSA, CCC, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 315mA |
| DC Cold Resistance | 3.3R |
| Diameter | 5.2mm |
| Fuse Current | 315mA |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.3R |
| RoHS Compliant | No |
| Series | GDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GDA-315MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.