
The Eaton BK/GDA-500MA PTC resettable fuse features a nickel contact plating and a current rating of 500mA. It has a diameter of 5.2mm and a length of 20mm, with a maximum voltage rating of 250V AC. The fuse is packaged in bulk quantities of 100 and is compliant with RoHS regulations. It is designed for use in overcurrent protection applications and is suitable for use in surface mount and leaded configurations.
Eaton BK/GDA-500MA technical specifications.
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Diameter | 5.2mm |
| Fuse Current | 500mA |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 460mR |
| RoHS Compliant | Yes |
| Series | GDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
No datasheet is available for this part.