
This surface mount fuse holder is rated for 5A and 250V AC, with a nickel plated contact. It meets various international safety standards, including UL, CSA, CCC, SEMKO, and IMQ. The holder is designed for surface mount applications and is packaged in bulk quantities of 100.
Sign in to ask questions about the Eaton BK/GDA-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GDA-5A technical specifications.
| Approvals | UL, CSA, CCC, SEMKO, IMQ |
| Contact Plating | Nickel |
| Current Rating | 5A |
| DC Cold Resistance | 19mR |
| Diameter | 5.2mm |
| Fuse Current | 5A |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 19mR |
| RoHS Compliant | Yes |
| Series | GDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GDA-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
