
The Eaton BK/GDB-50MA PTC resettable fuse features a nickel contact plating and a current rating of 50mA. It measures 5.2mm in diameter and 20mm in length, with a fuse size of 5 x 20mm. The fuse is RoHS compliant and has a maximum voltage rating of 250V AC. It is available in a carton packaging with 100 pieces per package. The Eaton BK/GDB-50MA is suitable for use in overcurrent protection applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Current Rating | 50mA |
| Diameter | 5.2mm |
| Fuse Current | 50mA |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| Resistance | 17R |
| RoHS Compliant | Yes |
| Series | GDB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |