
The Eaton BK/GDB-V-63MA fuse is an axial fuse rated for 63mA and 250V AC. It has a diameter of 5.54mm and a length of 21.1mm. The fuse is available in a package quantity of 100 and is packaged in bulk. The fuse is not lead-free and is not RoHS compliant.
Sign in to ask questions about the Eaton BK/GDB-V-63MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GDB-V-63MA technical specifications.
| Package/Case | Axial |
| Current Rating | 63mA |
| Diameter | 5.54mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 21.1mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12.5R |
| RoHS Compliant | No |
| Series | GDB |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.052911oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GDB-V-63MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
