
Cartridge Fuses 250V .063A Time Delay
Eaton BK/GDC-63MA technical specifications.
| Contact Plating | Nickel |
| Current Rating | 63mA |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6.96R |
| RoHS Compliant | Yes |
| Series | GDC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
No datasheet is available for this part.