
Fuse Subminiature Non-Time Delay Acting 1.5A 125V Axial 3.7 X 7.6mm Glass Carton CSA/UL
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Yellow, Violet |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Fuse Size | 3.7mm X 7.6mm |
| Length | 0.299inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GFA |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| RoHS | Compliant |