
This 15A fuse has a voltage rating of 32V and is packaged in axial form with through hole mounting. It is approved by UL and CSA and has a termination of axial. The fuse is available in a quantity of 100 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Black, Violet |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 3.7mm X 7.6mm |
| Length | 0.299inch |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GFA |
| Termination | Axial |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.016oz |
| RoHS | Compliant |