
The BK/GLD-1 is a 6.3mm x 32mm fuse with a nickel-plated contact and a current rating of 1A. It has a maximum voltage rating of 125V AC and a DC rated voltage of 125V. The fuse is packaged in bulk and has a weight of 0.016oz. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Eaton BK/GLD-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GLD-1 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 6.3mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GLD |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GLD-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.