
Fuse Alarm Indicating Non-Time Delay Acting 1.5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton CSA/UL
Eaton BK/GLD-1-1/2 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 32.2mm |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GLD-1-1/2 to view detailed technical specifications.
No datasheet is available for this part.