The BK/GLQ-4 fuse holder is a 300V rated component with a current rating of 4A. It is approved for use in UL, CSA, and CE applications. The holder is available in bulk packaging with 100 units per package. The BK/GLQ-4 is a wire termination type fuse holder, suitable for electrical applications. It is not radiation hardened and has a weight of 0.16oz.
Eaton BK/GLQ-4 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 4A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 300V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GLQ |
| Termination | Wire |
| Type | Electrical |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.16oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GLQ-4 to view detailed technical specifications.
No datasheet is available for this part.
