
Miniature fast-acting fuse, 6A current rating, 125V AC/DC maximum voltage. Features a 5mm x 20mm glass cartridge with nickel-plated clip terminations and a 17mΩ DC cold resistance. UL, CSA, and PSE approved, this RoHS compliant fuse is designed for holder mounting and comes in bulk packaging.
Sign in to ask questions about the Eaton BK/GMA-6-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GMA-6-R technical specifications.
| Approvals | UL, CSA, PSE |
| Contact Plating | Nickel |
| Current Rating | 6A |
| DC Cold Resistance | 17mR |
| Diameter | 5.2mm |
| Fuse Current | 6A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 17mR |
| RoHS Compliant | Yes |
| Series | GMA |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMA-6-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
