
The Eaton BK/GMA-V-63-R is a 63mA axial fuse with a maximum voltage rating of 250V AC and a DC cold resistance of 15.75 ohms. It has a lead-free construction and is designed for through-hole mounting. The fuse is packaged in bulk quantities of 100 and is compliant with UL, CSA, and PSE approvals. It is made with a brass contact material and has a tin plating. The fuse has a diameter of 5.54mm and a length of 0.831 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GMA-V-63-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, PSE |
| Package/Case | Axial |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 63mA |
| DC Cold Resistance | 15.75R |
| Diameter | 5.54mm |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15.75R |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMA-V-63-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.