
The Eaton BK/GMC-100MA fuse is a 5mm x 20mm fuse with a current rating of 100mA and a maximum voltage rating of 250V AC and DC. It features a clip termination and a diameter of 5.2mm. The fuse is available in bulk packaging with 100 units per package. It is not lead-free and not RoHS compliant. The fuse is not radiation hardened and has a DC cold resistance of 4.775 ohms.
Eaton BK/GMC-100MA technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 100mA |
| DC Cold Resistance | 4.775R |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.775R |
| RoHS Compliant | No |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.