
The Eaton BK/GMC-315MA is a PTC resettable fuse with a current rating of 315mA and a maximum voltage rating of 250V AC. It has a 5 x 20mm fuse size and a clip termination. The fuse is available in bulk packaging with 100 units per package. The Eaton BK/GMC-315MA is not RoHS compliant and contains lead, making it a non-lead-free component.
Eaton BK/GMC-315MA technical specifications.
| Current Rating | 315mA |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 685mR |
| RoHS Compliant | No |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.