
Medium time delay electric fuse, 4A current rating, 125VAC voltage rating, with a 10000A interrupting rating. Features a 5x20mm glass body and nickel-plated clip terminations for inline or holder mounting. This fuse is UL, CSA, and KC approved, RoHS compliant, and offers a DC cold resistance of 19mR.
Sign in to ask questions about the Eaton BK/GMC-4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GMC-4-R technical specifications.
| Approvals | UL, CSA, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 4A |
| DC Cold Resistance | 19mR |
| Diameter | 5.2mm |
| Fuse Current | 4A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder, Panel, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 19mR |
| RoHS Compliant | Yes |
| Series | GMC |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMC-4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.