
Miniature medium time delay acting fuse, 400mA at 250V AC/DC. Features a 5mm x 20mm glass cartridge with nickel-plated clip terminations. Compliant with RoHS and approved by UL, CSA, and KC. Surface mountable in a holder with a DC cold resistance of 615mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GMC-400-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GMC-400-R technical specifications.
| Approvals | UL, CSA, KC |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 400mA |
| DC Cold Resistance | 615mR |
| Diameter | 5.2mm |
| Fuse Current | 400mA |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 615mR |
| RoHS Compliant | Yes |
| Series | GMC |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMC-400-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
