The Eaton BK/GMC-7A fuse features a current rating of 7A and a voltage rating of 125V AC. It has a resistance of 12mR and is available in a package quantity of 100. The fuse is packaged in bulk and has a termination type of clip. It measures 5.2mm in diameter and 20mm in length, with a weight of 0.038801oz.
Eaton BK/GMC-7A technical specifications.
| Current Rating | 7A |
| Diameter | 5.2mm |
| Length | 20mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 12mR |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
No datasheet is available for this part.