Skip to main content
BK-GMC-8A Datasheet | Surface Mount & Leaded | Eaton
Browse
Manufacturers
API
BOM
Account
EATON
BK-GMC-8A
Datasheet
Eaton
BK-GMC-8A
Cooper Bussmann
Circuit Protection
Overcurrent Protection
Circuit Protection
Overcurrent Protection
PTC Resettable Fuses
Surface Mount & Leaded
Cooper Bussmann
Current Rating
8A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Eaton BK-GMC-8A technical specifications.
General
Current Rating
8A
Max Voltage Rating (AC)
125V
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Compliance
RoHS
Not CompliantNo
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account