
Fuse Miniature Medium Time Delay Acting 1A 250V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, KC |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 1A |
| DC Cold Resistance | 156mR |
| Diameter | 5.54mm |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 156mR |
| Series | GMC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.052911oz |
| RoHS | Compliant |