
The GMC Series 750mA Axial Fuse from Eaton features a current rating of 750mA and a maximum voltage rating of 250V AC. It has a DC cold resistance of 213mR and is available in a bulk packaging quantity of 100. The fuse is designed for axial mounting through a hole and is made with tin contact plating. It meets the approvals of UL, CSA, and KC.
Eaton BK/GMC-V-750-R technical specifications.
| Approvals | UL, CSA, KC |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 750mA |
| DC Cold Resistance | 213mR |
| Diameter | 5.54mm |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 213mR |
| Series | GMC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.052911oz |
| RoHS | Compliant |
No datasheet is available for this part.
