This general purpose fuse holder is rated for 150mA and 250V AC, with a nickel plated contact and lead free construction. It is available in a bulk packaging quantity of 100. The holder is designed for use with 5mm x 20mm fuses and has a diameter of 5.2mm. It meets UL and CSA approvals and is RoHS compliant.
Eaton BK/GMD-150-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 150mA |
| DC Cold Resistance | 6.065R |
| Diameter | 5.2mm |
| Fuse Current | 150mA |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.065R |
| RoHS Compliant | Yes |
| Series | GMD |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMD-150-R to view detailed technical specifications.
No datasheet is available for this part.