
The Eaton BK/GMD-150MA is a 5 x 20mm PTC resettable fuse with a current rating of 150mA and a maximum voltage rating of 250V AC. It is available in a bulk packaging quantity of 100 and features a clip termination. The fuse is not RoHS compliant and contains lead, making it a non-lead-free component. It is approved by UL and CSA for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GMD-150MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 150mA |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6.065R |
| RoHS Compliant | No |
| Series | GMD |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMD-150MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.