The Eaton BK/GMD-200MA is a 5.2mm diameter PTC resettable fuse with a current rating of 200mA and a maximum voltage rating of 250V AC. It is available in a 5 x 20mm fuse size and features a clip termination. The fuse is not lead-free and is not RoHS compliant. It is approved by UL and CSA and is available in bulk packaging with 100 units per package. The fuse is not radiation hardened and has a resistance of 5.19 ohms.
Eaton BK/GMD-200MA technical specifications.
| Approvals | UL, CSA |
| Current Rating | 200mA |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5.19R |
| RoHS Compliant | No |
| Series | GMD |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.