Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 32VDC, 35A (IR), Inline/holder,
Eaton BK/GMD-250MA technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.455R |
| RoHS Compliant | No |
| Series | GMD |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
No datasheet is available for this part.