
The Eaton BK/GMD-300-R is a general purpose fuse holder rated for 300mA and 250V AC. It features a nickel contact plating and is lead free. The fuse holder has a time delay blow characteristic and a resistance of 3.215 ohms. It is available in a bulk packaging quantity of 100 and is compliant with RoHS regulations.
Eaton BK/GMD-300-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 300mA |
| DC Cold Resistance | 3.215R |
| Diameter | 5.2mm |
| Fuse Current | 300mA |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.215R |
| RoHS Compliant | Yes |
| Series | GMD |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMD-300-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.