Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
Eaton BK/GMD-300mA technical specifications.
| Current Rating | 0.3A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.65A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.